BYB-5-82F717 | by.B
Connection cable, 10 m, black/blue, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F717
Order No.: 82F717
EAN: 4099891963637
MPN:
BYB-5-82F717
Unit Price (€ / pc.)
19.3613 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
5 pcs.
17.9452 €
10 pcs.
17.0051 €
25 pcs.
16.0650 €
50 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI connection cable, BYB-5-82F717, by.B
Double moulded HDMI cable 4K, HDMI plug to HDMI plug, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 10 m | |
| Colour | black/blue | |
| Cable type | HDMI 1.4 | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |