BYB-5-82F714 | by.B
Connection cable, 3 m, black/blue, HDMI plug type A, straight to HDMI plug type A, straight, BYB-5-82F714
Order No.: 82F714
EAN: 4099891963606
MPN:
BYB-5-82F714
Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
5 pcs.
6.2356 €
10 pcs.
5.9024 €
25 pcs.
5.5811 €
50 pcs.
5.2479 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI connection cable, BYB-5-82F714, by.B
Double moulded HDMI cable 4K, HDMI plug to HDMI plug, 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 3 m | |
| Colour | black/blue | |
| Cable type | HDMI 1.4 | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |