BYB-5-12H0976 | by.B
Velcro tape, 30 mm, self adhesive, PA, black, 3 m, BYB-5-12H0976, package with 3 meters
Order No.: 12H0976
EAN: 4099891960032
MPN:
BYB-5-12H0976
Unit Price (€ / pck.)
13.9111 € *
Available: 1 pck.
Next delivery: 10 pck. on 2026-04-17
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pck.
13.9111 €
5 pck.
12.7806 €
10 pck.
12.0309 €
25 pck.
11.2812 €
50 pck.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook and loop tape, BYB-5-12H0976, by.B
This self-adhesive hook and loop tape is ideal for fixing tasks on suitable surfaces. The tape can be shortened individually with scissors. The reliable 3M adhesive surface ensures a stable hold and a long service life. It is important that the surfaces are smooth and clean so that the adhesive film can develop its full holding power. Basic strength is achieved shortly after application - final strength is achieved after a maximum of 24 hours.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | velcro tape | |
| Version | self adhesive | |
| Material | PA | |
| Length | 3 m | |
| Width | 30 mm | |
| max. operating temperature | 85 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3 meters |
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |