BYB-4-73F1197 | by.B
Adapter, USB plug type C 4.0 to USB socket type C 4.0, angled, BYB-4-73F1197
Order No.: 73F1197
EAN: 4099891965105
MPN:
BYB-4-73F1197
Unit Price (€ / pc.)
6.9734 € *
Available: 5 pcs.
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
5 pcs.
6.3427 €
10 pcs.
5.8667 €
25 pcs.
5.3907 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C adapter, BYB-4-73F1197, by.B
This adapter supports USB4 with speeds of up to 40 Gbps and is backward compatible with SuperSpeed USB and Hi-Speed USB. An angle adapter is ideal when you're facing space constraints, and it can also help protect your high-quality cable from excessive usage. 90° angle top/bottom.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Connector | USB plug type C 4.0 | |
| Connector (exit) | USB socket type C 4.0 | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |