BYB-3-74S4490 | by.B

65 pcs Jumper wire, AWG28, Male to MaleConnector type Male to Male,Wire Gauge AWG28

Order No.: 74S4490
EAN: 4099891989668
MPN:
BYB-3-74S4490
BYB-3-74S4490 by.B Accessories for PCBs Image 1
BYB-3-74S4490 by.B Accessories for PCBs Image 2
BYB-3-74S4490 by.B Accessories for PCBs Image 3
BYB-3-74S4490 by.B Accessories for PCBs Image 4
Image may differ
Unit Price (€ / pc.)
6.5450 € *
Available: 100 pcs.
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
6.0690 €
50 pcs.
5.7239 €
100 pcs.
5.4026 €
250 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale

Flexible Jumper Wire Set, BYB-3-74S4490, by.B

Flexible Jumper Wire Set 65 pcs, Tinned copper, 36 V, Male to Male, 28 AWG, Copper-core PVC Insulation.

Technical specifications
Filter Property Value
Product type jumper cable
Version with 65 pieces, AWG 28, plug to plug
Suitable for plug-in board
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Original Packaging Bag with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes