BYB-3-11H6206 | by.B
Soldering strip, 82 x 38 mm, pitch 8 mm, FR4 epoxy, BYB-3-11H6206
Order No.: 11H6206
EAN: 4099891987503
MPN:
BYB-3-11H6206
Unit Price (€ / pc.)
5.5216 € *
Next delivery: 200 pcs. on 2026-01-05
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
3.9508 €
50 pcs.
3.3677 €
100 pcs.
2.9274 €
250 pcs.
2.6656 €
*incl. VAT plus shipping costs
Subject to prior sale
Dual Row Terminal Strip, BYB-3-11H6206, by.B
PCB Terminal Solder Strip, Dual-row, 10 tags, 82 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 x 10 pole | |
| Number of contacts | 40 | |
| Number of rows | 2 | |
| Material | FR4 epoxy | |
| Contact material | brass, tin-plated | |
| Length | 82 mm | |
| Width | 38 mm | |
| Height | 1.6 mm | |
| Contact distance | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 85340019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |