BYB-3-11H6186 | by.B
Soldering strip, 120 x 12 mm, pitch 8 mm, FR4 epoxy, BYB-3-11H6186
Order No.: 11H6186
EAN: 4099891987480
MPN:
BYB-3-11H6186
Unit Price (€ / pc.)
5.1289 € *
Next delivery: 200 pcs. on 2026-01-05
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
3.6652 €
50 pcs.
3.1297 €
100 pcs.
2.7251 €
250 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal Solder Strip, BYB-3-11H6186, by.B
PCB Terminal Solder Strip, Single-row, 10 tags, 120 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Number of contacts | 20 | |
| Number of rows | 1 | |
| Material | FR4 epoxy | |
| Contact material | brass, tin-plated | |
| Length | 120 mm | |
| Width | 12 mm | |
| Height | 1.6 mm | |
| Contact distance | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 85340019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |