BYB-3-11H6166 | by.B
Soldering strip, 100 x 10 mm, pitch 8 mm, FR4 epoxy, BYB-3-11H6166
Order No.: 11H6166
EAN: 4099891987466
MPN:
BYB-3-11H6166
Unit Price (€ / pc.)
2.9631 € *
Next delivery: 200 pcs. on 2026-01-05
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
10 pcs.
2.1182 €
50 pcs.
1.8088 €
100 pcs.
1.5708 €
250 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal Solder Strip, BYB-3-11H6166, by.B
PCB Terminal Solder Strip, Single-row, 10 tags, 100 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Number of contacts | 20 | |
| Number of rows | 1 | |
| Material | FR4 epoxy | |
| Contact material | brass, tin-plated | |
| Length | 100 mm | |
| Width | 10 mm | |
| Height | 8.5 mm | |
| Contact distance | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Customs tariff number | 85340019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |