130306E33 | Bungard
Printed circuit board, positive photo-coated, 100 x 160 mm, single sided, FR2 hard paper, Cu 35 µm, 130306E33
Order No.: 12H1191
EAN: 4099889463446
MPN:
130306E33
Unit Price (€ / pc.)
3.4867 € *
Available: 64 pcs.
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.0702 €
50 pcs.
2.7846 €
100 pcs.
2.6418 €
250 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 130306E33, Bungard
Substrate: laminated paper FR 2. Board thickness: 1.5 mm, single- or double-sided 35 µm copper plating, 0.5 µm photo resist layer. Tested or approved to UL, NEMA, MIL, DIN, IEC.
Technical attributes (type, format, version copper plating): 130306E33, 100 x 160, single-sided
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | printed circuit board, positive photo-coated | |
| One / two-sided | single sided | |
| Material | FR2 hard paper | |
| Throughplated | No | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 37019900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |