130306E30 | Bungard
Printed circuit board, positive photo-coated, 75 x 100 mm, single sided, FR2 hard paper, Cu 35 µm, 130306E30
Order No.: 12H1190
EAN: 4099889463439
MPN:
130306E30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
56.53 € *
Price list
Quantity
Price per unit*
50 pcs.
1.1305 €
100 pcs.
1.0710 €
250 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 130306E30, Bungard
Substrate: laminated paper FR 2. Board thickness: 1.5 mm, single- or double-sided 35 µm copper plating, 0.5 µm photo resist layer. Tested or approved to UL, NEMA, MIL, DIN, IEC.
Technical attributes (type, format, version copper plating): 130306E30, 75 x 100, single-sided
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | printed circuit board, positive photo-coated | |
| One / two-sided | single sided | |
| Material | FR2 hard paper | |
| Throughplated | No | |
| Length | 75 mm | |
| Width | 100 mm | |
| Height | 1.5 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 37019900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |