120307Z33 | Bungard
Printed circuit board, positive photo-coated, 100 x 160 mm, double-sided, FR4 epoxy, Cu 70 µm, 120307Z33
Order No.: 12H1467
EAN: 4099889463675
MPN:
120307Z33
Unit Price (€ / pc.)
5.2598 € *
Available: 4 pcs.
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.6767 €
50 pcs.
4.2126 €
150 pcs.
3.8199 €
500 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 120307Z33, Bungard
Substrate: FR 4, double-sided copper plating, 0.5 µm photo resist layer
Inflammability to: UL 94 V-0
Tested/released to: UL, NEMA, MIL, DIN, IEC
Material thickness: 1.5 mm
Copper plating: 70 µm
Format: 100 x 160 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
copper strength | 70 m | |
Width | 160 mm | |
Height | 1.5 mm | |
Length | 100 mm | |
One / two-sided | double-sided | |
Version | printed circuit board, positive photo-coated | |
Material | FR4 epoxy | |
Throughplated | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 37019900 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |