120307E38 | Bungard
Printed circuit board, positive photo-coated, 150 x 200 mm, single sided, FR4 epoxy, Cu 70 µm, 120307E38
Order No.: 12H1468
EAN: 4099889463682
MPN:
120307E38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5561 € *
Available: 37 pcs.
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
7.5327 €
50 pcs.
7.0210 €
150 pcs.
6.7116 €
500 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 120307E38, Bungard
Substrate: FR 4, single-sided copper plating, 0.5 µm photo resist layer
Inflammability to: UL 94 V-0
Tested/released to: UL, NEMA, MIL, DIN, IEC
Material thickness: 1.5 mm
Copper plating: 70 µm
Format: 150 x 200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | printed circuit board, positive photo-coated | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Length | 150 mm | |
| Width | 200 mm | |
| Height | 1.5 mm | |
| copper strength | 70 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 37019900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |