120306E39 | Bungard
Printed circuit board, positive photo-coated, 150 x 250 mm, single sided, FR4 epoxy, Cu 35 µm, 120306E39
Order No.: 12H1460
EAN: 4099889463606
MPN:
120306E39
Unit Price (€ / pc.)
9.1035 € *
Available: 3 pcs.
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.0087 €
50 pcs.
7.4613 €
150 pcs.
7.1281 €
500 pcs.
6.7711 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 120306E39, Bungard
Substrate: FR 4, single-sided copper plating, 0.5 µm photo resist layer
Inflammability to: UL 94 V-0
Tested/released to: UL, NEMA, MIL, DIN, IEC
Material thickness: 1.5 mm
Copper plating: 35 µm
Format: 150 x 250 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | printed circuit board, positive photo-coated | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Length | 150 mm | |
| Width | 250 mm | |
| Height | 1.5 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 37019900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |