120306E33-01 | Bungard
Printed circuit board, positive photo-coated, 100 x 160 mm, single sided, FR4 epoxy, Cu 35 µm, 120306E33-01
Order No.: 12H1456
EAN: 4099889463569
MPN:
120306E33-01
Unit Price (€ / pc.)
4.3554 € *
Available: 173 pcs.
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.8556 €
50 pcs.
3.4867 €
150 pcs.
3.1654 €
500 pcs.
2.8917 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 120306E33-01, Bungard
Substrate: FR 4, single-sided copper plating, 0.5 µm photo resist layer
Inflammability to: UL 94 V-0
Tested/released to: UL, NEMA, MIL, DIN, IEC
Material thickness: 1.5 mm
Copper plating: 35 µm
Format: 100 x 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | printed circuit board, positive photo-coated | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Length | 100 mm | |
| Width | 160 mm | |
| Height | 1.5 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 37019900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |