120306E30 | Bungard
Printed circuit board, positive photo-coated, 75 x 100 mm, single sided, FR4 epoxy, Cu 35 µm, 120306E30
Order No.: 12H1454
EAN: 4099889463545
MPN:
120306E30
Unit Price (€ / pc.)
2.9274 € *
Available: 42 pcs.
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.4395 €
100 pcs.
2.0944 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Printed circuit board, 120306E30, Bungard
Substrate: FR 4, single-sided copper plating, 0.5 µm photo resist layer
Inflammability to: UL 94 V-0
Tested/released to: UL, NEMA, MIL, DIN, IEC
Material thickness: 1.5 mm
Copper plating: 35 µm
Format: 75 x 100 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | printed circuit board, positive photo-coated | |
| One / two-sided | single sided | |
| Material | FR4 epoxy | |
| Throughplated | No | |
| Length | 75 mm | |
| Width | 100 mm | |
| Height | 1.5 mm | |
| copper strength | 35 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 37019900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |