73110-01 | Bungard
Etchant, sodium peroxosulphate, Bungard 73110-01, 1.0 kg
Order No.: 13L257
EAN: 4099891434878
MPN:
73110-01
Unit Price (€ / pc.)
11.6501 € *
Available: 147 pcs.
Total Price:
11.65 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6501 €
10 pcs.
10.2578 €
50 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Etchant, sodium peroxosulphate, type Bungard 73110-01
For etching in cuvettes
Etching temperature: +40 to +50 °C
Etching speed: 7.0 to 1.4 µm/minute
Copper absorption: max. 30 g/l
Preparation volume: 200-250 g/l water
Quantity: 1.0 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Etchant | |
| Contents | 1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 28334000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|