74120 | Bungard
Bungard stain remover, bag, 1 kg, 74120
Order No.: 13L2775
EAN: 4099891434205
MPN:
74120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Spot removers, type Bungard RX3.
For the removal of iron-III chloride stains on porous parts, fabrics etc. In most cases, rust-like stains can be removed by allowing the spot removers solution (two parts water/one part remover) to be active for some minutes until the stain disappears. It is then washed out completely with soap and water; Package: 1.0 kg.
Type: RX3, spot remover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stain remover | |
| Contents | 1 kg | |
| Container | bag | |
| Usage | external use |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 29171100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|