PX0848/A | BULGIN
USB-A panel plug, 4 pole, USB 2.0, PX0848/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3089 € *
Available in 12 Days: 124 pcs. - if ordered today
Total Price:
31.31 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3089 €
10 pcs.
29.0717 €
25 pcs.
27.1320 €
50 pcs.
24.6687 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cables, IP 68, type Bulgin PX08.
Contact finish: gold-plated copper. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing: PA 6.6, UL 94 V-0. Cable: PVC. Degree of protection: IP 68. Operating temperatures: 0 to +70 °C.
USB connectors for rear mounting, type PX084.
Technical attributes (type, version, length): PX0848/A, USB-A connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A plug | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |