PX0845/B | BULGIN

USB-B panel plug, 4 pole, USB 2.0, PX0845/B

Order No.: 73F1744
EAN: 4099889815368
MPN:
PX0845/B
PX0845/B BULGIN USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.5338 € *
Available in 12 Days: 10 pcs. - if ordered today
Total Price:
34.53 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5338 €
10 pcs.
32.0705 €
25 pcs.
29.9285 €
50 pcs.
27.2034 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, PX0845/B, BULGIN

Contact finish: gold-plated copper. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing: PA 6.6, UL 94 V-0. Cable: PVC. Degree of protection: IP 68. Operating temperatures: 0 to +70 °C.

USB connectors for rear mounting, type PX084.

Technical attributes (type, version, length): PX0845/B, USB-B connector, with PCB connection.

Technical specifications
Filter Property Value
Version B plug
Pin number 4 pole
USB Standard USB 2.0
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No