PX0845/A | BULGIN
USB-A panel plug, 4 pole, USB 2.0, PCB connection, PX0845/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2827 € *
Available in 12 Days: 634 pcs. - if ordered today
Total Price:
37.28 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2827 €
10 pcs.
34.6171 €
25 pcs.
32.3085 €
50 pcs.
29.3692 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, PX0845/A, BULGIN
Contact finish: gold-plated copper. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing: PA 6.6, UL 94 V-0. Cable: PVC. Degree of protection: IP 68. Operating temperatures: 0 to +70 °C.
USB connectors for rear mounting, type PX084.
Technical attributes (type, version, length): PX0845/A, USB-A connector with PCB connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A plug | |
| Pin number | 4 pole | |
| USB Standard | USB 2.0 | |
| Contact connection | PCB connection | |
| Assembly | PCB mounting | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |