PXP6040/B/5M00 | BULGIN
USB 2.0 adapter cable, USB plug type B to USB plug type A, 5 m, black, PXP6040/B/5M00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.233 € *
Standard delivery time from the manufacturer is: 18 Weeks
USB 2.0 cables for harsh environmental conditions, type Bulgin PXP6.
With 30° rotary lock that prevents unintentional disconnection, water proof and dust proof to EN 60529; Degree of protection: IP68. Power: USB 2.0. Rated voltage: 30 VAC. Rated current: 1.0 A. Contact resistance: max. 30 mohm. Housing : PC/PBT. Cable: PVC. Inflammability to UL94V 0. Operating temperatures: 0 to +70 °C.
Technical attributes (type, version, length): PXP6040/B/5M00, USB B (IP 68) to USB A, 5.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type B | |
| Connection (2) | USB plug type A | |
| Cable length | 5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |