PX0840/A/2M00 | BULGIN
USB 2.0 adapter cable, USB plug type A to USB plug type B, 2 m, black, PX0840/A/2M00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.7377 € *
Available in 12 Days: 59 pcs. - if ordered today
Total Price:
30.74 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7377 €
10 pcs.
28.5362 €
25 pcs.
26.6322 €
50 pcs.
24.2165 €
*incl. VAT plus shipping costs
Subject to prior sale
USB connecting cable Standard Buccaneer USB series, one end with IP68 Buccaneer USB plug type A, other end with Standard USB plug type B. Rated voltage: 30 VAC, rated current: 1.0 A, cable construction: 4 core, cable material: PVC, black, 2 m, temperature range: 0°C to 70°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 2 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |