PX0441/4M50 | BULGIN
USB 2.0 adapter cable, USB plug type A to mini USB plug type B, 4.5 m, black, PX0441/4M50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.4981 € *
Available in 12 Days: 700 pcs. - if ordered today
Waterproof and dustproof to EN 60529 (IP68), USB cable with mini USB plug type B on one end in Buccaneer case to USB plug type A on the other end, 4.5 m long.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | mini USB plug type B | |
| Cable length | 4.5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |