PXMBNI16FIM04ASC | BULGIN
Plug, M16, 4 pole, solder connection, screw locking, straight, PXMBNI16FIM04ASC
As a private customer, you can buy this item as soon as we have it back in stock.
Plug, PXMBNI16FIM04ASC, BULGIN
Features
- Excellent EMI shielding
- Robust metal connector
- A-coded
- High degree of environmental protection - IP67 rated
- Metal flex inline body
Applications
- For power and signal connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M16 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |