PXMBNI12FIM04ASCPG7 | BULGIN

Plug, M12, 4 pole, solder connection, screw locking, straight, PXMBNI12FIM04ASCPG7

Order No.: 41F3568
EAN: 4099889688917
MPN:
PXMBNI12FIM04ASCPG7
PXMBNI12FIM04ASCPG7 BULGIN Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.1089 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
55.11 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1089 €
5 pcs.
52.2529 €
10 pcs.
48.8852 €
25 pcs.
44.5774 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, PXMBNI12FIM04ASCPG7, BULGIN

The PXMBNI12FIM04ASCPG7 is a circular connector that is rugged, easy to use and extremely reliable solution for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Field installable connector
  • Metal inline body
  • A-coded
  • High degree of environmental protection - IP67 rated

Applications

  • Process control
  • Industrial machinery
  • Factory automation
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes