PXMBNI08FBF03ASC | BULGIN
Jack, M8, 3 pole, solder connection, screw locking, straight, PXMBNI08FBF03ASC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.4556 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
51.46 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4556 €
5 pcs.
48.7900 €
10 pcs.
45.6365 €
25 pcs.
41.6143 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, PXMBNI08FBF03ASC, BULGIN
The PXMBNI08FBF03ASC is a compact sensor and automation connector with screw lock coupling that is mechanically and chemically robust, easy to install, it also minimises downtime and helps to increase production efficiency.
Features
- Field installable connector
- High degree of environmental protection - IP67 rated
- A-coded
- Metal flex body
Applications
- Process control
- Industrial machinery
- Factory automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |