PXMBNI05RPM04APC | BULGIN
Panel plug, M5, 4 pole, solder pins, screw locking, straight, PXMBNI05RPM04APC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7397 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
25.74 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7397 €
10 pcs.
23.9071 €
25 pcs.
22.3125 €
50 pcs.
20.2895 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, PXMBNI05RPM04APC, BULGIN
Features
- Secure and reliable screw locking mechanism
- Robust PVC and PUR overmolded cables
- A-coded
- High degree of environmental protection - IP67 rated
Applications
- For automotive applications
- Process control
- Commercial electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M5 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |