PXPTPU12FIM03ACL010PUR | BULGIN

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 1 m, PUR, black, 4 A, PXPTPU12FIM03ACL010PUR

Order No.: 41F3848
EAN: 4099891104474
MPN:
PXPTPU12FIM03ACL010PUR
PXPTPU12FIM03ACL010PUR BULGIN Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.1899 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
31.19 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1899 €
10 pcs.
28.9646 €
25 pcs.
27.0368 €
50 pcs.
24.5735 €
*incl. VAT plus shipping costs
Subject to prior sale

M12 Inline Body Male, PXPTPU12FIM03ACL010PUR, Bulgin

PXPTPU12FIM03ACL010PUR is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.

Features

  • Reliable industry standard screw locking mechanism
  • IP67 degree of protection
  • Overmold Inline Body
  • 3 Contacts
  • Straight cable connectors
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No