PXPTPU12FBF05BCL010PUR | BULGIN
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PUR, black, 4 A, PXPTPU12FBF05BCL010PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8575 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
28.86 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8575 €
10 pcs.
26.7988 €
25 pcs.
25.0138 €
50 pcs.
22.7409 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 Flex Body Female, PXPTPU12FBF05BCL010PUR, Bulgin
PXPTPU12FBF05BCL010PUR is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
- Reliable industry standard screw locking mechanism
- IP67 degree of protection
- Overmold Flex Body
- 5 Contacts
- Straight cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |