PXPTPU08FIM03ACL010PUR | BULGIN

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 1 m, PUR, black, 3 A, PXPTPU08FIM03ACL010PUR

Order No.: 41F3481
EAN: 4099891103989
MPN:
PXPTPU08FIM03ACL010PUR
PXPTPU08FIM03ACL010PUR BULGIN Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7976 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
29.80 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7976 €
10 pcs.
27.6675 €
25 pcs.
25.8230 €
50 pcs.
23.4787 €
*incl. VAT plus shipping costs
Subject to prior sale

M8 Inline Body Male, PXPTPU08FIM03ACL010PUR, Bulgin

PXPTPU08FIM03ACL010PUR is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.

Features

  • Environmental protection rating IP67
  • Overmold Inline Body
  • 3 Contacts
  • Straight cable connectors
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 3 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No