PXPTPU08FBF05BCL010PUR | BULGIN
Sensor actuator cable, M8-cable socket, straight to open end, 5 pole, 1 m, PUR, black, 1.5 A, PXPTPU08FBF05BCL010PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3874 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
43.39 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3874 €
10 pcs.
40.2934 €
25 pcs.
37.6040 €
50 pcs.
34.1887 €
*incl. VAT plus shipping costs
Subject to prior sale
M8 Flex Body Female, PXPTPU08FBF05BCL010PUR, Bulgin
PXPTPU08FBF05BCL010PUR is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Features
- Environmental protection rating IP67
- Overmold Flex Body
- 5 Contacts
- Straight cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |