PXPTPU05RAF03ACL010PUR | BULGIN

Sensor actuator cable, M5-cable socket, angled to open end, 3 pole, 1 m, PUR, black, 1 A, PXPTPU05RAF03ACL010PUR

Order No.: 41F3225
EAN: 4099891103552
MPN:
PXPTPU05RAF03ACL010PUR
PXPTPU05RAF03ACL010PUR BULGIN Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.3914 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
33.39 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3914 €
10 pcs.
30.9995 €
25 pcs.
28.9408 €
50 pcs.
26.3109 €
*incl. VAT plus shipping costs
Subject to prior sale

M5 Right Angled Female, PXPTPU05RAF03ACL010PUR, Bulgin

PXPTPU05RAF03ACL010PUR is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Features

  • High degree of environmental protection - IP67 rated
  • Overmold Flex Body
  • 3 Contacts
  • Angled cable connectors
Technical specifications
Filter Property Value
Connection (1) M5-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes