PXPTPU05FIM04ACL010PUR | BULGIN

Sensor actuator cable, M5-cable plug, straight to open end, 4 pole, 1 m, PUR, black, 1 A, PXPTPU05FIM04ACL010PUR

Order No.: 41F3309
EAN: 4099891103699
MPN:
PXPTPU05FIM04ACL010PUR
PXPTPU05FIM04ACL010PUR BULGIN Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.7051 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
52.71 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7051 €
5 pcs.
49.9800 €
10 pcs.
46.7551 €
25 pcs.
42.6258 €
*incl. VAT plus shipping costs
Subject to prior sale

M5 Inline Body Male, PXPTPU05FIM04ACL010PUR, Bulgin

PXPTPU05FIM04ACL010PUR is a waterproof sensor connector with an industry standard screw coupling mechanism and IP67 rating. This circular connector is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.

Features

  • High degree of environmental protection - IP67 rated
  • Overmold Inline Body
  • 4 Contacts
  • Straight cable connectors
Technical specifications
Filter Property Value
Connection (1) M5-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 1 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No