PXPPVC12FIM08ACL010PVC | BULGIN
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 1 m, PVC, black, 2 A, PXPPVC12FIM08ACL010PVC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.7372 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
61.74 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7372 €
2 pcs.
57.7507 €
5 pcs.
54.2521 €
10 pcs.
50.4322 €
*incl. VAT plus shipping costs
Subject to prior sale
M12 Inline Body Male, PXPPVC12FIM08ACL010PVC, Bulgin
PXPPVC12FIM08ACL010PVC is established as one of the most reliable and efficient connection. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. This circular connector is easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications.
Features
- Reliable industry standard screw locking mechanism
- IP67 degree of protection
- Overmold Inline Body
- 8 Contacts
- Straight cable connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |