PXPPVC08FBF04ACL010PVC | BULGIN

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 1 m, PVC, black, 3 A, PXPPVC08FBF04ACL010PVC

Order No.: 41F3456
EAN: 4099891103934
MPN:
PXPPVC08FBF04ACL010PVC
PXPPVC08FBF04ACL010PVC BULGIN Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.4378 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
36.44 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4378 €
10 pcs.
33.8317 €
25 pcs.
31.5707 €
50 pcs.
28.7028 €
*incl. VAT plus shipping costs
Subject to prior sale

M8 Flex Body Female, PXPPVC08FBF04ACL010PVC, Bulgin

PXPPVC08FBF04ACL010PVC is a circular connector with screw lock coupling. This product is mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.

Features

  • Environmental protection rating IP67
  • Overmold Flex Body
  • 4 Contacts
  • Straight cable connectors
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No