MP0050/2 | BULGIN
Vandal-proof pushbutton switch, 1 pole, silver, unlit , 5 A/250 V, IP66, MP0050/2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8801 € *
Available in 12 Days: 1,030 pcs. - if ordered today
Vandal resistant switches, momentary action, not illuminated, type Bulgin MP0050.
Single-pole NC + NO contacts, solder terminals, made of stainless steel; Switching voltage: 250VAC/ 28 VDC. Switching current: 5,0 A/2,0 A. Contact resistance: max. 10 mohm. Actuating force: 4.7 N. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C.
Technical attributes (type, profile): MP0050/2, raised
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/250 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |