MP0042/1 | BULGIN

Vandal-proof pushbutton, 1 pole, silver, unlit , 2 A/48 V, mounting Ø 16.2 mm, IP65, MP0042/1

Order No.: 12G600
EAN: 4099889193213
MPN:
MP0042/1
Series: Switches
MP0042/1 BULGIN Pushbutton Switches Image 1
MP0042/1 BULGIN Pushbutton Switches Image 2
MP0042/1 BULGIN Pushbutton Switches Image 3
MP0042/1 BULGIN Pushbutton Switches Image 4
MP0042/1 BULGIN Pushbutton Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8373 € *
Available: 4 pcs.
Available in 12 Days: 721 pcs. - if ordered today
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8373 €
5 pcs.
18.8139 €
10 pcs.
17.6001 €
25 pcs.
16.0531 €
*incl. VAT plus shipping costs
Subject to prior sale

Vandal resistant pushbutton, not illuminated, type Bulgin MP0042.

Single-pole NO contact, screw termination, made of stainless steel; Switching voltage: max. 48 VDC. Switching current: max. 2.0 A. Contact resistance: max. 50 mohm. Operating temperatures: –20 to +55 °C. Contact material: silver-plated brass.

Type: MP0042/1, pushbutton, flush

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 2 A/48 V
illuminated No
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 16.2 mm
Protection class IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No