MP0038 | BULGIN
Vandal-proof pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 25.8 mm, IP66, MP0038
Unit Price (€ / pc.)
37.1161 € *
Available: 25 pcs.
Available in 12 Days: 184 pcs. - if ordered today
Total Price:
37.12 € *
Price list
Quantity
Price per unit*
1 pcs.
37.1161 €
2 pcs.
34.7242 €
5 pcs.
32.6179 €
10 pcs.
30.3212 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, not illuminated, type Bulgin MP0038.
Single-pole NO + NC, solder connection, made of stainless steel; Panel mount diameter: 25.8 mm. Switching voltage: 250 VAC/28 VDC. Switching current: 5.0 A/2.0 A. Contact resistance: max. 10 mohm. Actuating force: 12.5 N. Degree of protection: IP 66. Operating temperatures: –20 to +70 °C.
Type: MP0038, pushbutton
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | silver | |
| Breaking capacity | 5 A/250 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | solder connection | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 25.8 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |