MP0038/3 | BULGIN

Vandal-proof pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 25.8 mm, IP66, MP0038/3

Order No.: 12G620
EAN: 4099889193398
MPN:
MP0038/3
Series: Switches
MP0038/3 BULGIN Pushbutton Switches Image 1
MP0038/3 BULGIN Pushbutton Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.4033 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
33.40 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4033 €
2 pcs.
31.2494 €
5 pcs.
29.3573 €
10 pcs.
27.2867 €
*incl. VAT plus shipping costs
Subject to prior sale

Vandal resistant pushbutton, not illuminated, type Bulgin MP0038.

Single-pole NO + NC, solder connection, made of stainless steel; Panel mount diameter: 25.8 mm. Switching voltage: 250 VAC/28 VDC. Switching current: 5.0 A/2.0 A. Contact resistance: max. 10 mohm. Actuating force: 12.5 N. Degree of protection: IP 66. Operating temperatures: –20 to +70 °C.

Technical attributes (type, profile): MP0038/3, domed

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface silver-plated
Installation diameter 25.8 mm
Protection class IP66
Logistics
Property Value
Country of origin TN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No