MP0037 | BULGIN

Vandal-proof pushbutton, 1 pole, silver, unlit , 1 A/50 V, mounting Ø 19.2 mm, IP68, MP0037

Order No.: 12G2660
EAN: 4099889189674
MPN:
MP0037
Series: Switches
MP0037 BULGIN Pushbutton Switches Image 1
MP0037 BULGIN Pushbutton Switches Image 2
MP0037 BULGIN Pushbutton Switches Image 3
MP0037 BULGIN Pushbutton Switches Image 4
MP0037 BULGIN Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
20.7417 € *
Available: 23 pcs.
Next delivery: 50 pcs. on 2026-04-22
Available in 12 Days: 2,251 pcs. - if ordered today
Total Price:
20.74 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7417 €
2 pcs.
19.4089 €
5 pcs.
18.2308 €
10 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale

Vandal resistant switches, momentary, not illuminated, type Bulgin MP0037.

Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching voltage: max. 50 V AC/DC. Switching current: max. 1.0 A. Contact resistance: max. 10 mohm. Actuation force: 7.5 N. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C.

Type: MP0037, flush pushbutton

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour silver
Breaking capacity 1 A/50 V
illuminated No
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface silver-plated
Installation diameter 19.2 mm
Protection class IP68
Logistics
Property Value
Country of origin TN
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No