MP0037/3 | BULGIN
Vandal-proof pushbutton, 1 pole, silver, unlit , 1 A/50 V, mounting Ø 19.2 mm, IP68, MP0037/3
Unit Price (€ / pc.)
24.9305 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
199.44 € *
Price list
Quantity
Price per unit*
8 pcs.
24.9305 €
24 pcs.
21.5152 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant switches, momentary, not illuminated, type Bulgin MP0037.
Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching voltage: max. 50 V AC/DC. Switching current: max. 1.0 A. Contact resistance: max. 10 mohm. Actuation force: 7.5 N. Degree of protection: IP 68. Operating temperatures: –20 to +70 °C.
Type: MP0037/3, pushbutton, domed
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | silver-plated | |
Installation diameter | 19.2 mm | |
Latching switching function | groping | |
Design | round | |
Actuator colour | silver | |
Connection | screw connection | |
Protection class | IP68 | |
Vandal-proof | Yes | |
Breaking capacity | 1 A/50 V | |
Pin number | 1 pole | |
Printed | No | |
illuminated | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | TN |
Customs tariff number | 85365011 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |