MP0027 | BULGIN

Vandal-proof pushbutton, 2 pole, silver, unlit , 5 A/250 V, mounting Ø 28 mm, IP68, MP0027

Order No.: 12G615
EAN: 4099889193343
MPN:
MP0027
Series: Switches
MP0027 BULGIN Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.5334 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
35.53 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5334 €
2 pcs.
33.2486 €
5 pcs.
31.2256 €
10 pcs.
29.0241 €
*incl. VAT plus shipping costs
Subject to prior sale

Vandal resistant switches, momentary action, not illuminated, type Bulgin MP0027.

Single-pole NC + NO contacts, solder terminals, made of stainless steel; Switching voltage: max. 250 VAC/28 VDC. Switching current: max. 5,0 A/ 2,0 A. Actuating force: 7.5 N. Operating temperatures: –20 to +70 °C. Contact material: tinned brass.

Technical attributes (type, profile): MP0027, raised

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 5 A/250 V
illuminated No
Printed No
Vandal-proof Yes
Connection solder connection
Design round
contact surface tin-plated
Installation diameter 28 mm
Protection class IP68
Logistics
Property Value
Customs tariff number 85365011
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes