MPZI022/F/GN/24 | BULGIN
Piezo switch, On-Off, mounting Ø 22 mm, illuminated, green, stainless steel, IP68/IP69K, MPZI022/F/GN/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.6541 € *
Available in 12 Days: 45 pcs. - if ordered today
Touch switch, MPZI022/F/GN/24, BULGIN
The MPZI022/F/GN/24 touch switch has no moving mechanical parts making it extremely durable, withstanding millions of actuations and requiring little to no maintenance.
Features
- 20 cm lead
- Flathead
- Water and dustproof to IP68, IP69K
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Installation diameter | 22 mm | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Connection | stranded wires | |
| Actuator | round | |
| Shell Material | stainless steel | |
| Color of body | silver | |
| Degree of protection (IP) | IP68/IP69K | |
| Switching Voltage (DC) | 24 V | |
| Switching Voltage (AC) | 24 V | |
| switching current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |