PXP6038/2M00 | BULGIN
Patch cable, RJ45 plug in housing, straight to RJ45 plug in housing, straight, Cat 5e, S/FTP, PUR, 2 m, black, PXP6038/2M00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.3746 € *
Available in 12 Days: 40 pcs. - if ordered today
Total Price:
75.37 € *
Price list
Quantity
Price per unit*
1 pcs.
75.3746 €
2 pcs.
70.5194 €
5 pcs.
66.2473 €
10 pcs.
61.5825 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord flex connector, PXP6038/2M00, BULGIN
Patch cable Cat. 5e with shielded RJ45 connectors, 30° rotary lock against unintentional disconnection. Water-proof and dust-proof to EN 60529; Degree of protection: IP68. Housing: PC/PBT. Cable type: S-FTP. Cable outer insulation: PUR. Contact resistance: max. 10 mohm. Inflammability to UL94V-0. Operating temperatures: -20 to +70 °C.
Technical attributes (type, connections, length): PXP6038/2M00, RJ45 (IP 68)/RJ45 (IP 68), 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug in housing, straight | |
| Connection (2) | RJ45 plug in housing, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Category | Cat 5e | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 24 | |
| Material | PUR | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |