PX0896/5M00 | BULGIN
Patch cable, RJ45 plug in housing, straight to open end, Cat 6A, S/FTP, PVC, 5 m, black, PX0896/5M00
Unit Price (€ / pc.)
61.8919 € *
Standard delivery time from the manufacturer is: 20 Weeks
Patch cord flex connector, PX0896/5M00, BULGIN
Ethernet cable series Standard Buccaneer Ethernet, Cat. 6A, S/FTP, one side with IP68 Buccaneer RJ45 plug other side with free wire ends, shielded. Cable material: PVC, conductor cross-section AWG 26 conductor construction: 7x0.16 mm, temperature range: -25°C to 75°C, colour: black, length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug in housing, straight | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26 | |
| Material | PVC | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |