PX0837/5M00 | BULGIN
Patch cable, RJ45 plug in housing, straight to RJ45 plug, straight, Cat 5e, S/FTP, PUR, 5 m, black, PX0837/5M00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7983 € *
Available in 12 Days: 73 pcs. - if ordered today
Patch cord flex connector, PX0837/5M00, BULGIN
Ethernet cable series Standard Buccaneer Ethernet, Cat. 5e, S/FTP, one end with IP68 Buccaneer RJ45 plug, other end with standard RJ45 plug, shielded. Cable material: PUR, conductor cross-section AWG 24, conductor construction: 7x0.2 mm, temperature range: -25°C to 85°C, colour: black, length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug in housing, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Category | Cat 5e | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 24 | |
| Material | PUR | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |