SA3241 | BULGIN
Plug contact insert, 4 pole, screw connection, screw locking, straight, SA3241
NCNR (non cancelable / non returnable)
Miniature circular connector, type Bulgin PX08.
Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.
Contact inserts for miniature connectors, type SA3.
For screw terminals Rated voltage: 250 VAC. Contact resistance: max. 5.0 mohm. Contacts: nickel-plated brass. Operating temperatures: –20 to +70 °C. type, poles, rated current.
Plug inserts.
Technical attributes (type version, cable entry): SA3241, 4–pole, 6.0 A
| Filter | Property | Value |
|---|---|---|
| Version | plug contact insert | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Additional parts | equipped | |
| contact surface | nickel-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |