SA3229 | BULGIN

Socket contact insert, 3 pole, screw connection, screw locking, straight, SA3229

Order No.: 70F5020
EAN: 4099889737424
MPN:
SA3229
SA3229 BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7572 € *
Available: 10 pcs.
Available in 12 Days: 1,610 pcs. - if ordered today
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
10.8885 €
25 pcs.
10.1388 €
50 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature circular connector, type Bulgin PX08.

Degree of protection: IP 68. Housing: polyamide to UL 94 V-0. Operating temperatures: –20 to +70 °C. Contact inserts are available on separate order.

Contact inserts for miniature connectors, type SA3.

For screw terminals Rated voltage: 250 VAC. Contact resistance: max. 5.0 mohm. Contacts: nickel-plated brass. Operating temperatures: –20 to +70 °C. type, poles, rated current.

Socket inserts.

Technical attributes (type version, cable entry): SA3229, 3–pole, 10 A

Technical specifications
Filter Property Value
Version socket contact insert
Pin number 3 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Additional parts equipped
contact surface nickel-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes