PXP7012/02P/ST | BULGIN
Panel plug, 2 pole, screw connection, screw locking, straight, PXP7012/02P/ST
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Front panel mount connectors, pin contacts, type PXP7012..
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXP7012/02P/ST, 2-pole, screw termination
Filter | Property | Value |
---|---|---|
Additional parts | unequipped | |
Pin number | 2 pole | |
Orientation | straight | |
Type of locking | screw locking | |
Assembly | PCB mounting | |
Contact connection | screw connection | |
contact surface | nickel-plated | |
Version | panel plug | |
Shell Material | brass |
Property | Value |
---|---|
Country of origin | TN |
Customs tariff number | 85366990 |
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |