PXP7011/10P/CR/0911 | BULGIN
Jack, 10 pole, crimp connection, screw locking, straight, PXP7011/10P/CR/0911
Flex cable connectors series Buccaneer 7000, type Bulgin PXP70..
Flex in-line connectors, pin contacts, type PXP7011..
operating voltage: 600 V.
Operating current: 25 A.
Contact resistance: max. 10 Mohm.
Material: PC/PBT, halogen-free.
Inflammability class: UL 94 V-0.
Contacts: nickel-plated brass.
Degree of protection mated state: IP 66, IP 68, IP 69K.
Certifications: UL, cULus, VDE, CCC.
Operating temperatures: - 40 to +120 °C.
Table index: type, number of poles, contact gender, cable diameter, color.
PXP7011/10P/CR/0911, 10-pole, crimp termination, 9,0 to 11 mm, black
Filter | Property | Value |
---|---|---|
Cable diameter | 9 to 11 mm | |
Type of locking | screw locking | |
Assembly | cable assembly | |
Contact connection | crimp connection | |
Pin number | 10 pole | |
Version | jack | |
Additional parts | unequipped | |
Shell Material | PBT | |
Orientation | straight |
Property | Value |
---|---|
Country of origin | TN |
Customs tariff number | 85366990 |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |